TruComponents 40852 Spiral tube 15mm (max) Grey 5m

Image Representative of Range

TruComponents 40852 Spiral tube 15mm (max) Grey 5m

MPN
40852
EAN-13
4016139322698
Order Code
04-0852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £8.43
5+ £7.88
10+ £7.41
25+ £6.98
50+ £6.61
100+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Tru Components 40852 Spiral Tube is designed for versatile cable management, featuring a maximum diameter of 15mm and a length of 5 meters. This spiral tubing is available in a grey Colour, allowing it to blend seamlessly into various environments.
Diameter 15 mm (max)
Colour Grey
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot