TruComponents 40851 Spiral tube 8mm (max) Grey 5m

Image Representative of Range

TruComponents 40851 Spiral tube 8mm (max) Grey 5m

MPN
40851
EAN-13
4016139322681
Order Code
04-0851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £7.36
5+ £6.88
10+ £6.46
25+ £6.10
50+ £5.77
100+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Tru Components 40851 Spiral Tube is designed for effective cable management, featuring an 8mm maximum diameter and available in a length of 5 meters. This grey spiral tube offers a practical solution for protecting and organizing various cables and wires, preventing tangling and damage.
Diameter 8 mm (max)
Colour Grey
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot