TruComponents 40849 Spiral tube 32mm (max) Black 5m

Image Representative of Range

TruComponents 40849 Spiral tube 32mm (max) Black 5m

MPN
40849
EAN-13
4016139322674
Order Code
04-0849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £25.59
5+ £23.94
10+ £22.49
25+ £21.20
50+ £20.06
100+ £19.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Tru Components 40849 Spiral Tube is a versatile protective conduit designed for various wiring and cable management applications. With a maximum diameter of 32mm, this spiral tube is constructed from durable materials, ensuring flexibility and resistance to wear, making it suitable for long-term use.
Diameter 32 mm (max)
Colour Black
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot