TruComponents 40845 Spiral Tube 10mm (max) Black 5m

Image Representative of Range

TruComponents 40845 Spiral Tube 10mm (max) Black 5m

MPN
40845
EAN-13
4016139322636
Order Code
04-0845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £6.97
5+ £6.52
10+ £6.12
25+ £5.77
50+ £5.46
100+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

Tru Components 40845 Spiral Tube is designed for cable management and protection, featuring a durable black construction suitable for various applications. With a maximum diameter of 10mm, this flexible spiral tube effectively accommodates wiring and cables, helping to prevent tangling and damage.
Diameter 10 mm (max)
Colour Black
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot