TruComponents 40842 Spiral tube 15 up to 50mm Colourless /m

Image Representative of Range

TruComponents 40842 Spiral tube 15 up to 50mm Colourless /m

MPN
40842
EAN-13
2050004981445
Order Code
04-0842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
5+ £1.12
10+ £1.05
25+ £0.988
50+ £0.935
100+ £0.887
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 900 in stock

For fast cable bundling. Tru Components 40842 Spiral Tube is a versatile and durable solution designed for various applications, ranging in diameter from 15 mm to 50 mm. This Colourless spiral tube is made from high-quality materials, ensuring excellent resistance to abrasion and wear, making it suitable for use in environments that require protection for cables and other components.
Diameter 15 up to 50mm
Colour Colourless
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot