TruComponents 40839 Spiral tube 9 up to 32mm Black /m

Image Representative of Range

TruComponents 40839 Spiral tube 9 up to 32mm Black /m

MPN
40839
EAN-13
2050004981414
Order Code
04-0839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
10+ £0.653
25+ £0.616
50+ £0.582
100+ £0.553
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 441 in stock

For fast cable bundling. Tru Components 40839 Spiral Tube is designed for effective cable management and protection, accommodating cable diameters ranging from 9mm to 32mm. This versatile spiral tube is manufactured from durable black polyethylene, ensuring both flexibility and resilience against various environmental factors.
Diameter 9 up to 32mm
Colour Black
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot