TruComponents 40838 Spiral tube 9 up to 32mm Colourless /m

Image Representative of Range

TruComponents 40838 Spiral tube 9 up to 32mm Colourless /m

MPN
40838
EAN-13
2050004981407
Order Code
04-0838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
10+ £0.639
25+ £0.602
50+ £0.570
100+ £0.540
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 536 in stock

For fast cable bundling. Tru Components 40838 Spiral Tube is designed for versatile applications involving the protection and insulation of cables and wires. This product features a flexible, Colourless design that accommodates a range of cable sizes, specifically from 9 mm up to 32 mm in diameter.
Diameter 9 up to 32mm
Colour Colourless
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot