TruComponents 40836 Spiral tube 7.50 up to 30mm Colourless /m

Image Representative of Range

TruComponents 40836 Spiral tube 7.50 up to 30mm Colourless /m

MPN
40836
EAN-13
2050004981384
Order Code
04-0836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
10+ £0.615
25+ £0.580
50+ £0.549
100+ £0.521
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

For fast cable bundling. Tru Components 40836 Spiral Tube is a versatile, Colourless tubing option designed for various applications, including electrical insulation and mechanical protection. With a diameter range of 7.50 mm to 30 mm, this spiral tube provides flexibility and adaptability for accommodating different sizes of cables and wires
Diameter 7.50 up to 30mm
Colour Colourless
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot