TruComponents 40833 Spiral tube 2.50 up to 15mm Black /m

Image Representative of Range

TruComponents 40833 Spiral tube 2.50 up to 15mm Black /m

MPN
40833
EAN-13
2050004981353
Order Code
04-0833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
10+ £0.384
25+ £0.362
50+ £0.344
100+ £0.326
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,710 in stock

For fast cable bundling. Tru Components 40833 Spiral Tube is designed for wire management and organization, accommodating cables with a diameter ranging from 2.50 mm to 15 mm. This black spiral tubing offers protection against abrasion, wear, and environmental damage, making it ideal for a variety of applications in automotive, electrical, and industrial settings
Diameter 2.50 up to 15mm
Colour Black
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot