TruComponents 40811 Spiral tube 7.50 up to 30mm Black 10m

Image Representative of Range

TruComponents 40811 Spiral tube 7.50 up to 30mm Black 10m

MPN
40811
EAN-13
4016139322544
Order Code
04-0811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £5.88
5+ £5.50
10+ £5.17
25+ £4.87
50+ £4.61
100+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 172 in stock

For fast cable bundling. Tru Components 40811 Spiral Tube is a versatile protective solution designed for managing cable organization and insulation. With a diameter range of 7.5 mm to 30 mm, this spiral tube accommodates various cable sizes, making it ideal for both professional and DIY projects.
Diameter 7.50 up to 30mm
Colour Black
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot