TruComponents 40809 Spiral tube 7.50 up to 30mm Colourless 10m

Image Representative of Range

TruComponents 40809 Spiral tube 7.50 up to 30mm Colourless 10m

MPN
40809
EAN-13
4016139322537
Order Code
04-0809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £6.15
5+ £5.75
10+ £5.41
25+ £5.10
50+ £4.82
100+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

For fast cable bundling. Tru Components 40809 Spiral Tube is a versatile protective solution designed for cable management and organization. Measuring 7.50 mm in diameter and available in lengths of up to 30 mm, this spiral tube is crafted from a durable, Colourless material that offers excellent flexibility and resilience.
Diameter 7.50 up to 30mm
Colour Colourless
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot