TruComponents 40738 Spiral tube 2.50 up to 15mm Black 10m

Image Representative of Range

TruComponents 40738 Spiral tube 2.50 up to 15mm Black 10m

MPN
40738
EAN-13
4016139322506
Order Code
04-0738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
2+ £3.64
5+ £3.42
10+ £3.21
25+ £3.02
50+ £2.86
100+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 229 in stock

For fast cable bundling. Tru Components 40738 Spiral Tube is a versatile protective solution designed for cable management, available in a black Colour and measuring 2.50 mm in diameter, with the ability to accommodate bundles of cables up to 15 mm in diameter
Diameter 2.50 up to 15mm
Colour Black
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot