TruComponents 40736 Spiral tube 1.50 up to 10mm Black 10m

Image Representative of Range

TruComponents 40736 Spiral tube 1.50 up to 10mm Black 10m

MPN
40736
EAN-13
4016139322483
Order Code
04-0736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
2+ £3.24
5+ £3.03
10+ £2.84
25+ £2.69
50+ £2.54
100+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

For fast cable bundling. Tru Components 40736 Spiral Tube is a versatile protective tubing designed for organizing and safeguarding cables and wires.
Diameter 1.50 up to 10mm
Colour Black
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot