TruComponents 40702 Cable tie 385mm 4.80mm Ecru 100pcs

Image Representative of Range

TruComponents 40702 Cable tie 385mm 4.80mm Ecru 100pcs

MPN
40702
EAN-13
4053199523955
Order Code
04-0702
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £8.29
5+ £7.82
10+ £7.40
25+ £7.02
50+ £6.84
100+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

TruComponents 40702 Cable Ties, crafted to enhance efficiency in every project
Length 385mm
Width 4.80mm
Colour Ecru
Material Nylon
Type Cable Ties
Gearing Inside

Reviews

Be the first to submit a review

Trustpilot