TruComponents 40701 Cable tie 203mm 4.60mm Ecru 100pcs

Image Representative of Range

TruComponents 40701 Cable tie 203mm 4.60mm Ecru 100pcs

MPN
40701
EAN-13
4053199523948
Order Code
04-0701
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.97
5+ £2.80
10+ £2.65
25+ £2.52
50+ £2.45
100+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

TruComponents 40701 Cable Ties are here to revolutionize your organisation game. Measuring 203mm in length and 4.60mm in width, these ecru cable ties come in a convenient pack of 100, making them perfect for both small and large project
Length 203mm
Width 4.60mm
Colour Ecru
Material Nylon
Type Cable Ties
Gearing Inside

Reviews

Be the first to submit a review

Trustpilot