TruComponents 40696 Cable tie Wh UV-proof 1050pcs

MPN
40696
EAN-13
4260732287889
Order Code
04-0696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £25.79
5+ £24.31
10+ £23.00
25+ £21.82
50+ £21.27
100+ £20.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TruComponents 40696 Cable Ties. These disposable cable ties made from plastic are an indispensable tool in today's world of technology, electronics and mechanics. An affordable and reliable connection and bundling element extends beyond fixing and bundling cables and cable harnesses. Made of highly pure polyamide, these are very stable and can withstand even the roughest conditions, under moisture or UV exposure. The polyamide adhesive sockets included are Ideal for the fixing of cable ties or similar components on suitable, smooth surfaces. The bases manufactured from polyamide are very stable and equipped with a 3M adhesive surface, so that they hold optimally and durable on suitable, smooth surfaces. For even more stable support, the adhesive socket are also equipped with mounting holes for screw mounting. Caution: The surfaces must be clean and dry in order for the full adhesive force to develop. After approx. 1.5 hours, a basic strength is reached, after max. 24 hours, the final strength on the respective surface is reached. The precision mechanics and electronics print pliers contained in the delivery are the optimal solution for cutting and cutting work in the field of precision mechanics and electronics. With the very sharp cutting edges, it is possible to cut precisely and to perform clean cuts. The tool steel is made from robust and provides the perfect tool for cable ties, small wires and flex, solder, desoldering wires or other tasks where accuracy is important. The pleasant red plastic grip fits well in the hand.
Width 3.6mm
Colour White
Material PA
Type Cable tie set
Cable tie features UV-proof
Gearing Inside
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot