TruComponents 40695 Cable tie 110mm 2.5mm Blk Wing lock/UV/Chem-res 100pcs

MPN
40695
EAN-13
4064161334998
Order Code
04-0695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
5+ £1.24
10+ £1.17
25+ £1.11
50+ £1.08
100+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 972 in stock

TruComponents 40695 Cable Tie is your perfect solution. Measuring 110mm in length and 2.5mm in width, each black wing lock cable tie is designed for superior grip and ensures long-lasting durability against UV exposure and harsh chemicals
Length 110mm
Width 2.5mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties Flammability rating: V2, Plenum rated: AH-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot