TruComponents 40694 Cable tie 200mm 4.8mm Blk Wing lock/UV/Chem-res 100pcs

MPN
40694
EAN-13
4064161334981
Order Code
04-0694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £3.49
5+ £3.29
10+ £3.11
25+ £2.96
50+ £2.88
100+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 479 in stock

TruComponents 40694 Cable Ties. At 200mm long and 4.8mm wide, these black cable ties are engineered for versatility and strength, featuring a reliable wing lock mechanism for easy handling and secure fastening
Length 200mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties Flammability rating: V2, Plenum rated: AH-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot