TruComponents 40690 Cable tie 100mm 2.5mm Blk Wing lock/UV/Chem-res 100pcs

MPN
40690
EAN-13
4064161334943
Order Code
04-0690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
5+ £1.19
10+ £1.13
25+ £1.07
50+ £1.05
100+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 983 in stock

TruComponents 40690 Cable Ties. Measuring 100mm in length and 2.5mm in width, these robust black ties are engineered for optimal performance, featuring a unique wing lock design that ensures a secure grip on all your bundling needs.
Length 100mm
Width 2.5mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties Flammability rating: V2, Plenum rated: AH-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot