TruComponents 40626 Cable tie 155mm 3.6mm Ecru Wing lock/Chem-res 100pcs

MPN
40626
EAN-13
4064161334905
Order Code
04-0626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £1.76
5+ £1.66
10+ £1.57
25+ £1.49
50+ £1.45
100+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 499 in stock

TruComponents 40626 Cable Tie. Measuring 155mm in length and 3.6mm in width, these robust ecru-Coloured ties boast a wing lock design, providing unmatched hold and reliability for all your bundling needs
Length 155mm
Width 3.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties Flammability rating: V2, Plenum rated: AH-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot