TruComponents 40624 Cable tie 110mm 2.5mm Ecru Wing lock/Chem-res 100pcs

MPN
40624
EAN-13
4064161334899
Order Code
04-0624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
5+ £1.24
10+ £1.17
25+ £1.11
50+ £1.08
100+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 997 in stock

TruComponents 40624 Cable Ties. Designed for durability and strength, these 110mm ecru cable ties feature a unique wing lock mechanism that ensures a tight grip, making them perfect for both indoor and outdoor use
Length 110mm
Width 2.5mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties Flammability rating: V2, Plenum rated: AH-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot