TruComponents 40619 Cable tie 3.6mm Wh UV-proof 200 pc(s)

MPN
40619
EAN-13
4260732286455
Order Code
04-0619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £8.13
5+ £7.67
10+ £7.25
25+ £6.88
50+ £6.71
100+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TruComponents 40619 Cable Ties. These disposable cable ties made from plastic are an indispensable tool in today's world of technology, electronics and mechanics. An affordable and reliable connection and bundling element extends beyond fixing and bundling cables and cable harnesses. Made of highly pure polyamide, these are very stable and can withstand even the roughest conditions, under moisture or UV exposure. Contents: 50 x cable ties length 100 mm/ width 3.6 mm, white 50 x cable ties length 150 mm/ width 3.6 mm, white 50 x cable ties length 200 mm/ width 3.6 mm, white 50 x cable ties length 300 mm/ width 3.6 mm, white.
Length Various
Width 3.6mm
Colour White
Material Polyamide
Type Cable tie set
Cable tie features UV-proof
Gearing Inside
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot