TruComponents 40618 Cable tie 100/150/200/300mm 3.6mm Blk UV-proof 200pcs

MPN
40618
EAN-13
4260732286448
Order Code
04-0618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.13
5+ £7.67
10+ £7.25
25+ £6.88
50+ £6.71
100+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

TruComponents 40618 Cable Ties. These disposable cable ties made from plastic are an indispensable tool in today's world of technology, electronics and mechanics. An affordable and reliable connection and bundling element extends beyond fixing and bundling cables and cable harnesses. Made of highly pure polyamide, these are very stable and can withstand even the roughest conditions, under moisture or UV exposure. Contents: 50 x cable ties length 100 mm/ width 3.6 mm, black 50 x cable ties length 150 mm/ width 3.6 mm, black 50 x cable ties length 200 mm/ width 3.6 mm, black 50 x cable ties length 300 mm/ width 3.6 mm, black.
Length Various
Width 3.6mm
Colour Black
Material Polyamide
Type Cable tie set
Cable tie features UV-proof
Gearing Inside
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot