TruComponents 40617 Screw mounted cable ties 200mm 4.8 Blk Chem/UV-res 100pcs

MPN
40617
EAN-13
4064161325774
Order Code
04-0617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.21
5+ £3.03
10+ £2.87
25+ £2.72
50+ £2.65
100+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

TruComponents 40617 Screw Mounted Cable Ties. Designed for durability and reliability, these 200mm long ties feature a robust 4.8mm width and come in a sleek black finish, perfect for any application.
Length 200mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 49.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot