TruComponents 40615 Metal barb cable ties 370mm 7mm Blk Chem/UV-res 100pcs

MPN
40615
EAN-13
4064161325750
Order Code
04-0615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.60
5+ £14.72
10+ £13.92
25+ £13.21
50+ £12.88
100+ £12.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

TruComponents 40615 Metal Barb Cable Ties. Engineered for heavy-duty performance, these 370mm x 7mm black ties are perfect for any project requiring superior resistance to chemicals and UV light, ensuring they stand up to the elements
Length 370mm
Width 7mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 103.5mm
Maximum Temperature 85°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot