TruComponents 40613 Metal barb cable ties 300mm 4.8mm Blk Chem/UV-res 100pcs

MPN
40613
EAN-13
4064161325736
Order Code
04-0613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.91
5+ £7.45
10+ £7.06
25+ £6.69
50+ £6.53
100+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 627 in stock

TruComponents 40613 Metal Barb Cable Ties, your ultimate solution for durable and reliable cable management. Measuring 300mm in length and 4.8mm in thickness, these black cable ties are designed to withstand tough environments, featuring superior chemical and UV resistance.
Length 300mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 81mm
Maximum Temperature 85°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot