TruComponents 40612 Metal barb cable ties 200mm 4.8mm Blk Chem/UV-res 100pcs

MPN
40612
EAN-13
4064161325729
Order Code
04-0612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.82
5+ £5.49
10+ £5.19
25+ £4.92
50+ £4.81
100+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 399 in stock

TruComponents 40612 Metal Barb Cable Ties. Designed for durability and reliability, these 200mm x 4.8mm black cable ties are chemically and UV resistant, making them perfect for both indoor and outdoor applications
Length 200mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 49.5mm
Maximum Temperature 85°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot