TruComponents 40611 Metal barb cable ties 100mm 3mm Blk Chem/UV-res 100pcs

MPN
40611
EAN-13
4064161325712
Order Code
04-0611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.96
5+ £2.79
10+ £2.64
25+ £2.50
50+ £2.44
100+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

TruComponents 40611 Metal Barb Cable Ties, designed for all your bundling and organizing needs.
Length 100mm
Width 3mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 20.5mm
Maximum Temperature 85°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot