TruComponents 40608 Screw mounted cable ties 370mm 4.8 Blk Chem/UV-res 100pcs

MPN
40608
EAN-13
4064161325682
Order Code
04-0608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.57
5+ £5.25
10+ £4.97
25+ £4.71
50+ £4.59
100+ £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

TruComponents 40608 Screw Mounted Cable Ties. Designed for durability and versatility, these 370mm long ties are perfect for organizing and managing cables in any environment.
Length 370mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 81mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot