TruComponents 40606 Screw mounted cable ties 370mm 4.8 Ecru Chem-res 100pcs

MPN
40606
EAN-13
4064161325668
Order Code
04-0606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.57
5+ £5.25
10+ £4.97
25+ £4.71
50+ £4.59
100+ £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

TruComponents 40606 Cable Ties. Each pack contains 100 pieces, providing you with ample supplies to tackle any project, whether at home, in the workshop, or on-site. The robust screw-mounted feature ensures a secure hold, making these ties perfect for managing cables, wires, and hoses with reliability
Length 370mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 81mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot