TruComponents 40604 Metal barb cable ties 370mm 4.8mm Ecru Chem-res 100pcs

MPN
40604
EAN-13
4064161325651
Order Code
04-0604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.94
5+ £8.43
10+ £7.97
25+ £7.56
50+ £7.37
100+ £7.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

TruComponents 40604 Cable Ties. Measuring 370mm in length and 4.8mm in width, these ecru-Coloured ties are designed for durability and versatility, making them ideal for both indoor and outdoor applications.
Length 370mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 103.5mm
Maximum Temperature 85°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot