TruComponents 40599 Metal barb cable ties 100mm 3mm Ecru Chem-res 100pcs

MPN
40599
EAN-13
4064161325613
Order Code
04-0599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.84
5+ £2.68
10+ £2.53
25+ £2.40
50+ £2.34
100+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

TruComponents 40599 Metal Barb Cable Ties. Measuring 100mm in length and 3mm in width, these durable ecru ties are designed to withstand various environmental conditions thanks to their chemical-resistant properties.
Length 100mm
Width 3mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 20.5mm
Maximum Temperature 85°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot