TruComponents 40596 Stainless steel ties 290mm 4.6mm AISI 316 Coated 10pcs

Image Representative of Range

TruComponents 40596 Stainless steel ties 290mm 4.6mm AISI 316 Coated 10pcs

MPN
40596
EAN-13
4064161323732
Order Code
04-0596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £2.63
5+ £2.47
10+ £2.34
25+ £2.22
50+ £2.17
100+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

TruComponents 40596 Stainless Steel Ties, expertly crafted from high-quality AISI 316 stainless steel, ensuring exceptional corrosion resistance and longevity.
Length 290mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 90.6mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot