TruComponents 40595 Stainless steel ties 150mm 4.6mm AISI 316 Coated 10pcs

Image Representative of Range

TruComponents 40595 Stainless steel ties 150mm 4.6mm AISI 316 Coated 10pcs

MPN
40595
EAN-13
4064161323725
Order Code
04-0595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
3+ £1.66
5+ £1.57
10+ £1.48
25+ £1.41
50+ £1.37
100+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

TruComponents 40595 stainless steel ties. Designed for versatility and durability, these 150mm x 4.6mm ties are crafted from premium AISI 316 stainless steel, ensuring exceptional resistance against corrosion, rust, and harsh environmental conditions.
Length 150mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 46mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot