TruComponents 40591 Stainless steel ties 150mm 4.6mm AISI 304 Coated 10pcs

Image Representative of Range

TruComponents 40591 Stainless steel ties 150mm 4.6mm AISI 304 Coated 10pcs

MPN
40591
EAN-13
4064161323688
Order Code
04-0591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
3+ £1.42
5+ £1.34
10+ £1.27
25+ £1.20
50+ £1.17
100+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

TruComponents 40591 Stainless Steel Ties, available in a convenient pack of 10. Crafted from high-quality AISI 304 stainless steel, these 150mm ties boast a robust 4.6mm thickness, ensuring unmatched strength and durability for all your projects
Length 150mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 46mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot