TruComponents 40589 Stainless steel ties 150mm 4.6mm AISI 304 10pcs

Image Representative of Range

TruComponents 40589 Stainless steel ties 150mm 4.6mm AISI 304 10pcs

MPN
40589
EAN-13
4064161323664
Order Code
04-0589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
5+ £1.14
10+ £1.08
25+ £1.02
50+ £0.993
100+ £0.969
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 361 in stock

TruComponents 40589 Stainless Steel Ties. Crafted from high-quality AISI 304 stainless steel, these 150mm x 4.6mm ties offer exceptional durability and corrosion resistance, making them perfect for both indoor and outdoor applications
Length 150mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 304
Max. bundle diameter 46mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot