Christmas Opening Hours and Delivery Dates here
TruComponents 40588 Stainless steel ties 840mm 7.9mm AISI 316 Coated 100pcs

Image Representative of Range

TruComponents 40588 Stainless steel ties 840mm 7.9mm AISI 316 Coated 100pcs

Order Code:

04-0588

Brand: TruComponents MPN: 40588 EAN-13: 4064161323657
Qty Unit Price (Ex VAT)
1+ £85.73
5+ £80.83
10+ £76.46
25+ £72.54
50+ £70.73
100+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

TruComponents 40588 Stainless Steel Ties, meticulously designed for durability and versatility. Each tie measures 840mm in length and 7.9mm in width, crafted from high-quality AISI 316 stainless steel, renowned for its exceptional resistance to corrosion and harsh environmental conditions
Length 840mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel Cable Tie
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 265.7mm
Max. temperature 150°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot