TruComponents 40587 Stainless steel ties 680mm 7.9mm AISI 316 Coated 100pcs

Image Representative of Range

TruComponents 40587 Stainless steel ties 680mm 7.9mm AISI 316 Coated 100pcs

MPN
40587
EAN-13
4064161323640
Order Code
04-0587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £72.63
5+ £68.48
10+ £64.77
25+ £61.45
50+ £59.92
100+ £58.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TruComponents 40587 Stainless Steel Ties, designed for durability and reliability in various applications.
Length 680mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 214.8mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot