TruComponents 40584 Stainless steel ties 290mm 7.9mm AISI 316 Coated 100pcs

Image Representative of Range

TruComponents 40584 Stainless steel ties 290mm 7.9mm AISI 316 Coated 100pcs

MPN
40584
EAN-13
4064161323619
Order Code
04-0584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £39.74
5+ £37.47
10+ £35.44
25+ £33.62
50+ £32.78
100+ £31.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents 40584 Stainless Steel Ties, measuring 290mm in length and 7.9mm wide, are constructed from high-quality AISI 316 stainless steel, ensuring exceptional corrosion resistance and longevity
Length 290mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 90.6mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot