TruComponents 40579 Stainless steel ties 360mm 4.6mm AISI 316 Coated 100pcs

Image Representative of Range

TruComponents 40579 Stainless steel ties 360mm 4.6mm AISI 316 Coated 100pcs

MPN
40579
EAN-13
4064161323565
Order Code
04-0579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £28.59
5+ £26.95
10+ £25.50
25+ £24.19
50+ £23.59
100+ £23.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TruComponents 40579 Stainless Steel Ties. Crafted from high-quality AISI 316 stainless steel, these durable ties are perfect for a variety of applications, from construction to DIY projects.
Length 360mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 112.8mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot