TruComponents 40578 Stainless steel ties 290mm 4.6mm AISI 316 Coated 100pcs

Image Representative of Range

TruComponents 40578 Stainless steel ties 290mm 4.6mm AISI 316 Coated 100pcs

MPN
40578
EAN-13
4064161323558
Order Code
04-0578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £24.60
5+ £23.20
10+ £21.94
25+ £20.82
50+ £20.30
100+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

TruComponents 40578 Stainless Steel Ties. Designed for durability and strength, these 290mm x 4.6mm ties are expertly crafted from AISI 316 stainless steel, offering exceptional resistance to corrosion, making them ideal for marine and outdoor applications.
Length 290mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 90.6mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot