TruComponents 40577 Stainless steel ties 200mm 4.6mm AISI 316 Coated 100pcs

Image Representative of Range

TruComponents 40577 Stainless steel ties 200mm 4.6mm AISI 316 Coated 100pcs

MPN
40577
EAN-13
4064161323541
Order Code
04-0577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £19.47
5+ £18.36
10+ £17.37
25+ £16.48
50+ £16.06
100+ £15.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

TruComponents 40577 Stainless Steel Ties, measuring 200mm and featuring a robust 4.6mm thickness. Crafted from premium AISI 316 stainless steel, these ties are designed to withstand the harshest environments, making them perfect for marine applications, construction, and DIY projects
Length 200mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 61.9mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot