TruComponents 40576 Stainless steel ties 840mm 7.9mm AISI 316 100pcs

Image Representative of Range

TruComponents 40576 Stainless steel ties 840mm 7.9mm AISI 316 100pcs

MPN
40576
EAN-13
4064161323534
Order Code
04-0576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £65.94
5+ £62.17
10+ £58.81
25+ £55.80
50+ £54.40
100+ £53.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TruComponents 40576 Stainless Steel Ties are designed to meet your toughest requirements.
Length 840mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 265.7mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot