TruComponents 40564 Stainless steel ties 360mm 7.9mm AISI 316 100pcs

Image Representative of Range

TruComponents 40564 Stainless steel ties 360mm 7.9mm AISI 316 100pcs

MPN
40564
EAN-13
4064161323503
Order Code
04-0564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £37.65
5+ £35.50
10+ £33.58
25+ £31.86
50+ £31.06
100+ £30.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents 40564 stainless steel ties, crafted from premium AISI 316 stainless steel for exceptional durability and corrosion resistance. Measuring 360mm x 7.9mm, these versatile ties are perfect for a variety of applications, from construction and repairs to automotive and industrial uses.
Length 360mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 112.8mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot