TruComponents 40563 Stainless steel ties 290mm 7.9mm AISI 316 100pcs

Image Representative of Range

TruComponents 40563 Stainless steel ties 290mm 7.9mm AISI 316 100pcs

MPN
40563
EAN-13
4064161323497
Order Code
04-0563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £32.95
5+ £31.06
10+ £29.38
25+ £27.88
50+ £27.18
100+ £26.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TruComponents 40563 stainless steel ties, perfect for any tough environment. Crafted from premium AISI 316 stainless steel, these 290mm long and 7.9mm wide ties offer exceptional resistance to corrosion, making them ideal for marine, industrial, and outdoor applications.
Length 290mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 90.6mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot