TruComponents 40559 Stainless steel ties 200mm 7.9mm AISI 316 100pcs

Image Representative of Range

TruComponents 40559 Stainless steel ties 200mm 7.9mm AISI 316 100pcs

MPN
40559
EAN-13
4064161323480
Order Code
04-0559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £26.88
5+ £25.34
10+ £23.97
25+ £22.74
50+ £22.17
100+ £21.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

TruComponents 40559 Stainless Steel Ties, measuring 200mm x 7.9mm and crafted from high-quality AISI 316 stainless steel
Length 200mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 61.9mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot