TruComponents 40553 Stainless steel ties 520mm 4.6mm AISI 316 100pcs

Image Representative of Range

TruComponents 40553 Stainless steel ties 520mm 4.6mm AISI 316 100pcs

MPN
40553
EAN-13
4064161323459
Order Code
04-0553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £28.45
5+ £26.83
10+ £25.38
25+ £24.08
50+ £23.48
100+ £22.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TruComponents 40553 Stainless Steel Ties, designed for durability and versatility.
Length 520mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 163.8mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot