TruComponents 40549 Stainless steel ties 360mm 4.6mm AISI 304 Coated 100pcs

Image Representative of Range

TruComponents 40549 Stainless steel ties 360mm 4.6mm AISI 304 Coated 100pcs

MPN
40549
EAN-13
4064161323435
Order Code
04-0549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £23.59
5+ £22.24
10+ £21.04
25+ £19.96
50+ £19.46
100+ £18.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TruComponents 40549 Stainless Steel Ties. Made from high-quality AISI 304 stainless steel, these ties are resistant to corrosion and can withstand harsh environments
Length 360mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 112.8mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot