TruComponents 40545 Stainless steel ties 290mm 4.6mm AISI 316 100pcs

Image Representative of Range

TruComponents 40545 Stainless steel ties 290mm 4.6mm AISI 316 100pcs

MPN
40545
EAN-13
4064161324227
Order Code
04-0545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £19.47
5+ £18.36
10+ £17.37
25+ £16.48
50+ £16.06
100+ £15.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

TruComponents 40545 Stainless Steel Ties, the perfect solution for your fastening needs. Crafted from high-quality AISI 316 stainless steel, these robust 290mm ties boast a thickness of 4.6mm, ensuring superior strength and durability even in the harshest environments
Length 290mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 90.6mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot