TruComponents 40543 Stainless steel ties 840mm 7.9mm AISI 304 Coated 100pcs

Image Representative of Range

TruComponents 40543 Stainless steel ties 840mm 7.9mm AISI 304 Coated 100pcs

MPN
40543
EAN-13
4064161324203
Order Code
04-0543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £71.77
5+ £67.67
10+ £64.01
25+ £60.73
50+ £59.21
100+ £57.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents 40543 Stainless Steel Ties, measuring 840mm in length and 7.9mm in width. Crafted from high-quality AISI 304 stainless steel, these ties are designed to withstand the elements while providing exceptional strength for all your fastening needs.
Length 840mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 265.7mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot